Typical Application for NCP432B Programmable Precision References for Single-Supply Comparator with Temperature-Compensated Threshold
使用 onsemi 的 NCP432B 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Charger Switching
- Instrumentation and Measurement
- Switching Power Supply
说明
- Typical Application for NCP432B Programmable Precision References for Single-Supply Comparator with Temperature-Compensated Threshold. The NCP431/NCP432 integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36V using two external resistors
主要特色
-
Reference Voltage36 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP432BVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP432BISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
NCP432BCSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |