Typical Application for NCP3337 Ultra High Accuracy, Low Iq, 500 mA with Power Good Low Dropout Regulator Adjustable Version
使用 onsemi 的 NCP3337 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Camcorder
- Cameras
- CD Player
- Cellular Phone
- Displays and Monitors
- DSL Modem
- DSP Power Supply
- MP3 Player
- Networking Systems
- PCMCIA Card
- Set-Top Box
说明
- Typical Application for NCP3337 Ultra High Accuracy, Low Iq, 500 mA with Power Good Low Dropout Regulator Adjustable Version. The NCP3337 is a high performance, low dropout regulator. With accuracy of ±0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP3337MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R | 买入 | |
|
|
NCP3337MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R | 买入 | |