Typical Application for NCP1034 100V Synchronous PWM Buck Controller
使用 onsemi 的 NCP1034 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- Non-Isolated Converter
- PoL Power Architectures
- Telecom System
- Voltage Regulator Module
说明
- Typical Application for the NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC/DC applications with input voltages up to 100V. The NCP1034 drives a pair of external N-MOSFETs. The switching frequency is programmable from 25 up to 500 kHz allowing the flexibility to tune for efficiency and size
主要特色
-
Conversion TypeDC to DC
-
Input Voltage48 V
-
Output Voltage5 V
-
Output Current5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP1034DR2G | onsemi | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC T/R | 买入 | |