Typical Application for MRF89XA Ultra Low-Power, Integrated ISM Band Sub-GHz Transceiver
使用 Microchip Technology 的 MRF89XA 的参考设计
Image
1 / 1
依据最终产品
- Automatic Metering
- Building Automation
- Car Immobilizer
- Data Logger
- Home Automation
- Industrial Automation HMI
- Medical Appliances
- Network Sensor
- PC Peripherals
- Radio Controlled Toys
- Remote Control
- Remote Keyless Entry
- Remote Vehicle Monitoring
- Security System
- Sport Monitoring
- Telemetry
- Wireless Alarm System
说明
- Typical Application for MRF89XA is a single chip, multi-channel FSK/OOK transceiver capable of operating in the 863-870 MHz and 902-928 MHz license-free ISM frequency bands, as well as the 950-960 MHz frequency band. The low-cost MRF89XA is optimized for very low-power consumption. It incorporates a baseband modem with data rates up to 200 kbps. Data handling features include a 64-byte FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count while still maintaining design flexibility
主要特色
-
Communication StandardFSK/OOK
-
Operating Frequency863 to 870|902 to 928 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MRF89XA-I/MQ | Microchip Technology | RF Transceivers | RF Transceiver FSK/OOK 3.3V 32-Pin VQFN EP Tube | 买入 | |
|
|
MRF89XAT-I/MQ | Microchip Technology | RF Transceivers | RF Transceiver FSK/OOK 3.3V 32-Pin VQFN EP T/R | 买入 | |