Typical Application for MIC94325YMT ADJ Output Voltage, 500mA LDO with Ripple Blocker Technology
使用 Microchip Technology 的 MIC94325YMT 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Digital Still Camera (DSC)
- Digital Video Camera
- Industrial Applications
- Mobile Computing
- Notebook
- Positioning System
- Smart Phone
- Tablet
- Web Camera
说明
- Typical Application for MIC94325YMT ADJ Output Voltage, 500mA LDO with Ripple Blocker Technology. The MIC943x5 Ripple Blocker is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.6 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC94325YMT TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.5A 6-Pin UDFN EP T/R | 买入 | |
|
|
MIC94325YMT-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.5A Automotive 6-Pin UDFN EP T/R | 买入 | |