Typical Application for MIC5231: 10mA Cap LDO Regulator
使用 Microchip Technology 的 MIC5231 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for MIC5231: 10mA Cap LDO Regulator. The MIC5231 Cap low-dropout voltage regulator is intended for low-output-current biasing applications. It features extremely low ground current, not greater than 4A under all load and temperature conditions, making it efficient and ideal for keep-alive applications in devices such as notebook computers
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC5231-2.75YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.75V 0.01A 5-Pin SOT-23 T/R | 买入 | |
|
|
MIC5231-5.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.01A 5-Pin SOT-23 T/R | 买入 | |
|
|
MIC5231-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.01A 5-Pin SOT-23 T/R | 买入 | |
|
|
MIC5231-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.01A 5-Pin SOT-23 T/R | 买入 | |
|
|
MIC52315.0YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.01A 5-Pin SOT-23 | 买入 | |