Typical Application for MIC5167 1MHz, 6A, Integrated Switch, High-Efficiency, Synchronous Buck DDR Memory Terminator
使用 Microchip Technology 的 MIC5167 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Blu-Ray Player
- Computing Peripherals
- DSP, ASIC & FPGA Power Supply
- DVD Recorder
- Memory Termination Applications
- Point-of-Load Conversions
- Servers & Routers
说明
- Typical Application for the MIC5167 is a high-efficiency, 6A, integrated switch, synchronous regulator designed for use as a double data rate (DDR) or quad data rate (QDR) terminator. The MIC5167 is optimized for highest efficiency, achieving more than 94% efficiency while still switching at 1MHz over a broad range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 5.5 V
-
Output Voltage0.6 V
-
Output Current±6 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC5167YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.6V 6A 24-Pin QFN EP T/R | 买入 | |