Typical Application for MIC2920A-5.0WS 400mA Low-Dropout Voltage Regulator
使用 Microchip Technology 的 MIC2920A-5.0WS 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Barcode Scanner
- Battery Powered Equipment
- Cellular Phone
- Compact SMPS
- Laptop
- Notebook
- Palmtops
- PCMCIA Card
- Power Supplies
- Voltage Reference
说明
- Typical Application for MIC2920A-5.0WS 400mA Low-Dropout Voltage Regulator. The family are bulletproof, efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140 micro A typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting and automotive load-dump protection (60V positive transient)
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2920A-5.0WS-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
MIC2920A-5.0WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |