Typical Application for MIC29152WD High-Current Low-Dropout Adjustable Output Voltage Regulator
使用 Microchip Technology 的 MIC29152WD 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Battery Powered Equipment
- Green Appliances
- Linear Regulators
- Switching Power Supply
说明
- Typical Application for MIC29152WD High-Current Low-Dropout Adjustable Output Voltage Regulator. It is a high current, high accuracy, low-dropout voltage regulators. Using proprietary Super Beta PNP process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes
主要特色
-
Conversion TypeDC to DC
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC29152WD | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 1.5A 6-Pin(5+Tab) TO-252 | 买入 | |