Typical Application for MIC2873: 1.2A High Brightness Flash LED Driver with Single-Wire Serial Interface
使用 Microchip Technology 的 MIC2873 的参考设计
Image
1 / 1
依据最终产品
- Lighting
说明
- Typical Application for MIC2873: 1.2A High Brightness Flash LED Driver with Single-Wire Serial Interface. The MIC2873 is a high-current, high-efficiency flash LED driver. The LED driver current is generated by an integrated inductive boost converter with a 2MHz switching frequency which allows for the use of very small inductor and output capacitor. These features make the MIC2873 an ideal solution for high-resolution camera phone LED flash light driver applications