Typical Application for MIC28513 45V, 4A Synchronous Buck Regulator
使用 Microchip Technology 的 MIC28513 的参考设计
Image
1 / 1
依据最终产品
- Base Station Power Supply
- Distributed Power System
- Industrial Power Supply
- Wall Transformer
说明
- Typical Application for MIC28513 is a synchronous step-down switching regulator with internal power switches capable of providing up to 4A output current from a wide input supply range from 4.6 to 45V. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. A constant switching frequency can be programmed from 200 to 680 kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 45 V
-
Output Voltage5 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC28513-1YFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 45V Synchronous Step Down Single-Out 0.8V 4A 24-Pin FQFN EP T/R | 买入 | |
|
|
MIC28513-2YFL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.6V to 45V Synchronous Step Down Single-Out 0.8V 4A 24-Pin FQFN EP T/R | 买入 | |