Typical Application for MIC23303: 4MHz PWM 3A Buck Regulator with Hyper Light Load and Power Good
使用 Microchip Technology 的 MIC23303 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- MP3 Player
- Portable
- Portable Media Player
- Portable Navigation System
- WiFi/WiMAX/WiBro Modules
- Wireless LAN Card
说明
- Typical Application for MIC23303: 4MHz PWM 3A Buck Regulator with Hyper Light Load and Power Good. The MIC23303 is a high-efficiency 4MHz 3A synchronous buck regulator with HyperLight Load mode, Power Good output indicator, and programmable soft-start
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC23303-GYML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | 4MHz PWM 3A Buck Regulator with HyperLight Load and Power Good | 买入 | |
|
|
MIC23303YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.65V to 3.6V 3A 12-Pin DFN EP T/R | 买入 | |