Typical Application for MIC23254: 4MHz Dual 400mA Synchronous Buck Regulator with Low Input Voltage and Hyper Light Load
使用 Microchip Technology 的 MIC23254 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Handsets
- Portable Media Player
- Portable Navigation System
- USB Power Devices
- WiFi/WiMAX/WiBro Modules
- Wireless LAN Card
说明
- Typical Application for MIC23254: 4MHz Dual 400mA Synchronous Buck Regulator with Low Input Voltage and Hyper Light Load. The MIC23254 is a low-input voltage, high-efficiency 4MHz dual 400mA synchronous buck regulator with HyperLight Load mode. HyperLight Load provides very-high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC23254-GCYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1V/1.8V 0.4A/0.4A 10-Pin TDFN T/R | 买入 | |