Typical Application for MIC23051 4MHz PWM Buck Regulator with HyperLight Load and Voltage Scaling
使用 Microchip Technology 的 MIC23051 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Portable Media Player
- USB Power Devices
- WiFi/WiMAX/WiBro Modules
- Wireless LAN Card
说明
- Typical Application for the MIC23051 is a high efficiency 600mA PWM synchronous buck (step-down) regulator featuring HyperLight Load, a patented switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1|1.8 V
-
Output Current0.6 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC23051-C4YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 8-Pin DFN EP T/R | 买入 | |
|
|
MIC23051-16YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.4V 0.6A 8-Pin DFN EP T/R | 买入 | |
|
|
MIC23051-CGYML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 8-Pin DFN EP T/R | 买入 | |
|
|
MIC23051-945YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.25V 0.6A 8-Pin DFN EP T/R | 买入 | |