Typical Application for MIC2290 PWM Boost Regulator with Internal Schottky Diode
使用 Microchip Technology 的 MIC2290 的参考设计
Image
1 / 1
依据最终产品
- CCD Bias
- EL Power Supply
- LCD Bias Supply
- SEPIC Converter
- xDSL Power Supply
说明
- Typical Application for the MIC2290 is a 1.2MHz, PWM, boost-switching regulator. The MIC2290 features an internal Schottky diode that reduces circuit board area and total solution cost. High power density is achieved with the MIC2290 internal 34V/0.5A switch, allowing it to power large loads in a tiny footprint
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 10 V
-
Output Voltage12 V
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2290YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 1A 8-Pin DFN EP T/R | 买入 | |