Typical Application for MIC2040-1YMM Single Channel Low Voltage Power Distribution Switch
使用 Microchip Technology 的 MIC2040-1YMM 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Docking Station
- Hot-Swap Board Insertion
- Notebook
- Personal Digital Assistant
- RAID Controller Card
- USB Peripherals
说明
- Typical Application for MIC2040-1YMM Single Channel Low Voltage Power Distribution Switch. The MIC2040/41 are high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shut-down to protect the device and the load. A fault status output is provided in order to detect overcurrent and thermal shut-down fault conditions. Both devices employ soft start circuitry to minimize the inrush current in applications that employ highly capacitive loads
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2040-1YMM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube | 买入 | |
|
|
MIC2040-1YMM-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP T/R | 买入 | |