Typical Application for MCP1802 300 mA, High PSRR, Low Quiescent Current LDO
使用 Microchip Technology 的 MCP1802 的参考设计
Image
1 / 1
依据最终产品
- Alarm System
- Battery Powered Instrument
- Battery-Operated Devices
- CO2 Sensor
- Consumer Electronics
- Data Logger
- Digital Camera
- Li-Ion Battery Pack
- Microcontroller Power Supply
- Pager
- Personal Digital Assistant
- Smoke Detector
- Solar Power
- Voltage Reference
- Wireless Communications
说明
- Typical Application for MCP1802 300 mA, High PSRR, Low Quiescent Current LDO. The MCP1802 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 300 mA of current while consuming only 25 uA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1802T-5002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-1802I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-3002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-0902I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-2502I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-1202I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-6002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 6V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP1802T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |