Typical Application for MCP1640C Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option
使用 Microchip Technology 的 MCP1640C 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Bluetooth Headset
- Distributed Power System
- GPS Receivers
- Handheld Instruments
- Health Wellness & Fitness
- Li+ Battery Applications
- Li-Ion Cell Applications
- Wireless Sensor
说明
- Typical Application for MCP1640C Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option. The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1640CT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1640CT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1640C-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 买入 | |