Typical Application for MC78M05 Adjustable Output Voltage Regulator @ 7 to 30V
使用 onsemi 的 MC78M05 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for MC78M05 Adjustable Output Voltage Regulator @ 7 to 30V. The MC78M05 is a series of three-terminal positive regulators is available in the TO-220/DPAK packages, making it useful in a wide range of applications
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC78M05BTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
MC78M05BDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
MC78M05CTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
MC78M05CDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
MC78M05CDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
MC78M05BDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 |