Typical Application for MC33PF3000A4ES PMIC Solutions Power Management
使用 NXP Semiconductors 的 MC33PF3000A4ES 的参考设计
Image
1 / 1
依据最终产品
- Energy Management
- E-Reader
- Home Automation
- Home Security
- Industrial Control
- Patient Monitoring
- POS Terminals
- Tablet
- Wearable Electronics
说明
- Typical Application for MC33PF3000A4ES PMIC Solutions Power Management. The PF3000 is a power management integrated circuit (PMIC) designed specifically for use with the NXP i.MX 7 and i.MX 6SL/SX/UL application processors. With up to four buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3000 can provide power for a complete system, including applications processors, memory, and system peripherals. This device is powered by SMARTMOS technology
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC33PF3000A4ES | NXP Semiconductors | PMIC Solutions | Application Processors 2.8V/3.7V to 4.5V/5.5V Automotive AEC-Q100 48-Pin HVQFN EP Tray | 买入 | |
|
|
MC33PF3000A4ESR2 | NXP Semiconductors | PMIC Solutions | Application Processors 2.8V/3.7V to 4.5V/5.5V Automotive AEC-Q100 48-Pin HVQFN EP T/R | 买入 | |