Typical Application for MC33167 5A Negative-Input, Positive-Output Regulator
使用 onsemi 的 MC33167 的参考设计
Image
1 / 1
依据最终产品
- Multioutput Buck-Boost Applications
说明
- Typical Application for MC33167 5A Negative-Input, Positive-Output Regulator. The MC34167, MC33167 series are high performance fixed frequency power switching regulators that contain the primary functions required for dc-dc converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used cost effectively in step-up applications
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC33167TVG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube | 买入 | |