Typical Application for LTM8052AEY Used to Regulate Positive or Negative Voltage and Current Across a Peltier Device
使用 Analog Devices 的 LTM8052AEY 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery Tester
- Constant Voltage Control
- High-Power LED Driver
- Motor Driver Power
- Peltier Driver
说明
- Typical Application for LTM8052AEY Used to Regulate Positive or Negative Voltage and Current Across a Peltier Device. The LTM8052A is a 36Vin, 5A, 2-quadrant constant-voltage, constant-current (CVCC) step-down regulator. Included in the package are the switching controller, power switches, inductor and support components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 36 V
-
Output Voltage2 to 8 V
-
Output Current5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8052AEY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 24V 5A 81-Pin BGA Tray | 买入 | |