Typical Application for LTM8020 - 200mA, 36V DC/DC module Regulator
使用 Analog Devices 的 LTM8020 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Distributed Power System
- Industrial Power Supply
说明
- Typical Application for LTM8020 - 200mA, 36V DC/DC module Regulator. The LTM8020 is a complete 200mA, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 4V to 36V, the LTM8020 supports an output voltage range of 1.25V to 5V, set by a single resistor. Only bulk capacitors are needed to finish the design. The LTM8020 meets the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 36 V
-
Output Voltage5 V
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8020IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.25V to 5V 0.2A 21-Pin LGA Tray | 买入 | |
|
|
LTM8020EV#PBF | Step-Down DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.25V to 5V 0.2A 21-Pin LGA Tray | 买入 | |
|
|
LTM8020MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.25V to 5V 0.2A 21-Pin LGA Tray | 买入 | |