Typical Application for LTC4232-1 5A Integrated Hot-Swap Controller
使用 Analog Devices 的 LTC4232 的参考设计
Image
1 / 1
依据最终产品
- RAID Data Storage System
- Servers
- Solid State Drive (SSD)
说明
- Typical Application for LTC4232-1 is an integrated solution for Hot-Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot-Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications
主要特色
-
Input Voltage2.9 to 15 V
-
Output Voltage12 V
-
Output Current5 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4232IDHC#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4232CDHC#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4232IDHC#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 买入 | |
|
|
LTC4232CDHC#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 买入 | |