Typical Application for LTC4218 Hot-Swap Controller
使用 Analog Devices 的 LTC4218 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- RAID Data Storage System
- Servers
说明
- Typical Application for LTC4218 is a Hot-Swap controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the gate of an external N-channel MOSFET for supply voltages from 2.9V to 26.5V
主要特色
-
Input Voltage2.9 to 26.5 V
-
Output Voltage12 V
-
Output Current6 A
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4218CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
|
LTC4218IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |
|
|
LTC4218IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
|
LTC4218CDHC-12#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4218CDHC-12#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 买入 | |
|
|
LTC4218IDHC-12#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 买入 | |
|
|
LTC4218IDHC-12#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4218CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |