Typical Application for LTC3719 - 2-Phase, High Efficiency, Step-Down Controller for AMD Opteron CPUs
使用 Analog Devices 的 LTC3719 的参考设计
Image
1 / 1
依据最终产品
- Servers & Workstations
说明
- Typical Application for LTC3719 - 2-Phase, High Efficiency, Step-Down Controller for AMD Opteron CPUs. The LTC3719 is a 2-phase, VID programmable, synchronous step-down switching regulator controller that drives two N-channel external power MOSFET stages in a fixed frequency architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage0.8 to 1.55 V
-
Output Current45 A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3719EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 买入 | |
|
|
LTC3719EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP | 买入 | |
|
|
LTC3719EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 买入 | |