Typical Application for LTC3624EMSE-25 5V Output Voltage, 2A Synchronous Step-Down Regulator with 1MHz, Burst Mode Operation
使用 Analog Devices 的 LTC3624EMSE-25 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Buck Converter
- Emergency Radio
- Portable Instrumentation
说明
- Typical Application for LTC3624EMSE-25 5V Output Voltage, 2A Synchronous Step-Down Regulator with 1MHz, Burst Mode Operation. The LTC3624-2 is a high efficiency 17V, 2A synchronous monolithic step-down regulator. The switching frequency is fixed to 2.25MHz with a ±40% synchronization range. The regulator features Ultra Low quiescent current and high efficiency over a wide VOUT range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3624EMSE-25#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube | 买入 | |
|
|
LTC3624EMSE-25#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP T/R | 买入 | |