Typical Application for LTC3548-2 - Dual Synchronous, Fixed/Adjustable Output, 2.25MHz Step-Down DC/DC Regulator
使用 Analog Devices 的 LTC3548EDD-2 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LTC3548-2 - Dual Synchronous, Fixed/Adjustable Output, 2.25MHz Step-Down DC/DC Regulator. The LTC3548-2 is a dual, constant-frequency, synchronous step-down DC/DC converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Current0.4@2.5|0.8@1.8 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3548EDD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V/1.8V 0.4A/0.8A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3548EDD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V/1.8V 0.4A/0.8A 10-Pin DFN EP T/R | 买入 | |