Typical Application for LTC3444 - Micro-power Synchronous Buck-Boost DC/DC Converter for WCDMA Applications
使用 Analog Devices 的 LTC3444 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- MP3 Player
- WCDMA Basestations
说明
- Typical Application for the LTC3444 is a highly efficient, fixed frequency, buck boost DC/DC converter, which operates from input voltages above, below, and equal to the output voltage
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3444EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 0.5V to 5V 0.4A 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3444EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 0.5V to 5V 0.4A 8-Pin DFN EP Tube | 买入 | |