Typical Application for LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23
使用 Analog Devices 的 LTC3426 的参考设计
Image
1 / 1
依据最终产品
- Battery Backup
- Power LED Applications
- Power Supplies
说明
- Typical Application for the LTC3426 step-up switching regulator generates an output voltage of up to 5.5V from an input voltage as low as 1.6V
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3426ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3426ES6#TRMPBF | Step-Up DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3426ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3426ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3426ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 | 买入 | |
|
|
LTC3426ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | 买入 | |