Typical Application for LTC3252 - Dual, Low Noise, Inductor less Step-Down DC/DC Converter
使用 Analog Devices 的 LTC3252 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Signal Processing
- Handheld Electronics
- Local Logic Supplies
- Power Conversion
- Power Supplies
说明
- Typical Application for the LTC3252 is a switched capacitor step-down DC/DC converter that produces two adjustable regulated outputs from a single 2.7V to 5.5V input
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3252EDE#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 0.9V to 1.6V/0.9V to 1.6V 250mA/250mA 12-Pin DFN EP Tube | 买入 | |
|
|
LTC3252EDE#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 0.9V to 1.6V/0.9V to 1.6V 250mA/250mA 12-Pin DFN EP T/R | 买入 | |