Typical Application for LTC2992HMS Bidirectional 30V to 300V High Side Power Monitor
使用 Analog Devices 的 LTC2992HMS 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Desktops and Servers
- Industrial Equipments
- Telecom Infrastructure
说明
- Typical Application for LTC2992HMS Bidirectional 30V to 300V High Side Power Monitor. The LTC2992 is a rail-to-rail system monitor that measures current, voltage and power of two supplies. It features an operating range of 2.7 to 100V and includes a shunt regulator for supplies above 100V. The voltage measurement range of 0V to 100V is independent of the input supply
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2992HMS-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP Tube | 买入 | |
|
|
LTC2992HMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP Tube | 买入 | |
|
|
LTC2992HMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP T/R | 买入 | |
|
|
LTC2992HMS-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP T/R | 买入 | |