Typical Application for LTC2862ACDD-1 ±60V 20Mbps Level Shifter/Isolator
使用 Analog Devices 的 LTC2862ACDD-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Building Automation
- Data Acquisition System
- HVAC
- Industrial Control
- Lighting & Sound Control System
- Medical Equipments
- Network Equipment
- Security System
说明
- Typical Application for LTC2862ACDD-1 ±60V 20Mbps Level Shifter/Isolator. The LTC2862A is a low power, 20Mbps or 250kbps RS485/RS422 transceiver operating on 3 to 5.5V supplies with ±60V overvoltage fault protection on the interface pins during all modes of operation, including power-down
主要特色
-
Interface StandardsRS-485|RS-422
-
Data Rate20 Mbps
-
ESD Protection±40
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2862ACDD-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R | 买入 | |
|
|
LTC2862ACDD-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube | 买入 | |