Typical Application for LTC1709-7 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator
使用 Analog Devices 的 LTC1709 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LTC1709-7 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator. The LTC1709-7 is a 2-phase, VID programmable, synchronous step-down switching regulator controller that drives two all N-channel external power MOSFET stages in a fixed frequency architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage0.925 to 2 V
-
Output Current40 A
-
TopologyBuck- Synchronous
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1709EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 36-Pin SSOP T/R | 买入 | |
|
|
LTC1709EG-7#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 买入 | |
|
|
LTC1709EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 36-Pin SSOP Tube | 买入 | |
|
|
LTC1709EG-7#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 买入 | |