Typical Application for LTC1659IMS8, 12-Bit Rail-to-Rail Micro-power DAC in MSOP Package
使用 Analog Devices 的 LTC1659IMS8 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Cellular Phone
- Digital Calibration
- Process Control
说明
- Typical Application for LTC1659IMS8, 12-Bit Rail-to-Rail Micro-power DAC in MSOP Package. It includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire Cascadable serial interface. The LTC1659 output swings from 0V to REF. The REF input can be tied to VCC which can range from 2.7V to 5.5V
主要特色
-
DAC Resolution12 Bit
-
Number of Channels1CH