Typical Application for LTC1655LCN8, 16-Bit Rail-to-Rail Micro-power DAC for Digitally Programmable Current Source
使用 Analog Devices 的 LTC1655LCN8 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Calibration
- Cellular Phone
- Process Control
说明
- Typical Application for LTC1655LCN8, 16-Bit Rail-to-Rail Micro-power DAC. The LTC1655L is rail-to-rail voltage output, 16-bit digital-to-analog converters in an SO-8 package. It includes an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH