Typical Application for LTC1564 10 to 150 kHz Digitally Controlled Antialiasing Filter
使用 Analog Devices 的 LTC1564 的参考设计
Image
1 / 1
依据最终产品
- AGC System
- Antialiasing Filters
- Communications System
- Reconstruction Filters
- Scientific Instruments
- Signal Processing
说明
- Typical Application for the LTC1564 is a new type of continuous time filter for antialiasing, reconstruction and other band-limiting applications. No other analog components or filter expertise are needed to use it. There is one analog input pin and one analog output pin. The cutoff frequency (fC) and gain are programmable while the shape of the lowpass response is fixed. A latching digital interface stores fC and gain settings or it can be bypassed for control directly from the pins. The LTC1564 operates from 2.7 to 10V total (single or split supplies) and comes in a 16-pin surface mount SSOP
主要特色
-
Filter TypeLowpass
-
Operating Frequency10 to 150 KHz
-
Number of Poles8
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1564CG#TRPBF | Analog Devices | Active Filters | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP T/R | 买入 | |
|
|
LTC1564CG#PBF | Analog Devices | Active Filters | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP Tube | 买入 | |
|
|
LTC1564IG#TRPBF | Analog Devices | Active Filters | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP T/R | 买入 | |
|
|
LTC1564IG#PBF | Analog Devices | Active Filters | Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP Tube | 买入 | |