Typical Application for LTC1472 Protected PCMCIA VCC and VPP Switching Matrix
使用 Analog Devices 的 LTC1472 的参考设计
Image
1 / 1
依据最终产品
- Notebook
- palmtops
- Set-Top Box
- Stationary Bar Code Reader
说明
- Typical Application for LTC1472 switching matrix routes power to both the VCC and VPP power supply pins of the PCMCIA compatible card socket. The VCC output of the LTC1472 is switched between three operating states: OFF, 3.3V, and 5V. The VPP output is switched between four operating states: 0V, VCC, 12V, and Hi-Z. The output voltages are selected by two sets of digital inputs which are compatible with industry standard PC Card controllers
主要特色
-
Input Voltage3.3|5 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1472CS#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 5.5V 16-Pin SOIC N Tube | 买入 | |
|
|
LTC1472CS | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 5.5V 16-Pin SOIC N | 买入 | |
|
|
LTC1472CS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 5.5V 16-Pin SOIC N T/R | 买入 | |