Typical Application for LT8705AMPFE Buck-Boost DC/DC Controller for Telecom Voltage Stabilizer
使用 Analog Devices 的 LT8705AMPFE 的参考设计
Image
1 / 1
依据最终产品
- Buck-Boost Converter
- Constant Current Regulators
说明
- Typical Application for LT8705AMPFE Buck-Boost DC/DC Controller for Telecom Voltage Stabilizer. The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 80 V
-
Output Voltage48 V
-
Output Current5 A
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8705AMPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP T/R | 买入 | |
|
|
LT8705AMPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP Tube | 买入 | |