Typical Application for LT8705AEFE 12V, 15A Output Converter Accepts 7.5V to 55V Input
使用 Analog Devices 的 LT8705AEFE 的参考设计
Image
1 / 1
依据最终产品
- Buck-Boost Converter
- Constant Current Regulators
说明
- Typical Application for LT8705AEFE 12V, 15A Output Converter Accepts 7.5V to 55V Input. The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 55 V
-
Output Voltage12 V
-
Output Current15 A
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8705AEFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP Tube | 买入 | |
|
|
LT8705AEFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP T/R | 买入 | |