Typical Application for LT8570EDD 1MHz Boost Converter Generates 24V from 5 to 12V Input
使用 Analog Devices 的 LT8570EDD 的参考设计
Image
1 / 1
依据最终产品
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
说明
- Typical Application for LT8570EDD 1MHz Boost Converter Generates 24V from 5 to 12V Input. The LT8570 is a PWM DC/DC converter. The LT8570 contains a 0.5A, 65V power switch. The LT8570 can be configured as either a boost, SEPIC or inverting converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage24 V
-
Output Current0.2 A
-
TopologyBoost
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8570 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin DFN EP Tube | 买入 | |
|
|
LT8570EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin DFN EP Tube | 买入 | |
|
|
LT8570EDD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin DFN EP T/R | 买入 | |
|
|
LT8570EDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin DFN EP Tube | 买入 | |
|
|
LT8570EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin DFN EP T/R | 买入 | |