Typical Application for LT6654BMPS6-2.048 Voltage Reference with Boosted Output Current with Current Limit
使用 Analog Devices 的 LT6654BMPS6-2.048 的参考设计
Image
1 / 1
依据最终产品
- Automotive Control & Monitoring
- Data Acquisition System
- Medical Equipments
- Precision Regulation
- Process Control
- Process Instrumentation
- Temperature Control System
说明
- Typical Application for LT6654BMPS6-2.048 Voltage Reference with Boosted Output Current with Current Limit. The LT6654 is a family of small precision voltage references that offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55C to 125C
主要特色
-
Reference Voltage2.048 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT6654BMPS6-2.048#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin TSOT-23 T/R | 买入 | |