Typical Application for LT6222 - Quad 60MHz, 20V/ us Low Power, Rail-to-Rail Input and Output Precision Op-Amp
使用 Analog Devices 的 LT6222 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Analog-to-Digital Converter
- Buffer
- High Frequency Converter
- Low-Voltage Applications
- Sensor Amplifier
- Video Amplifier
说明
- Typical Application for LT6222 - Quad 60MHz, 20V/ us Low Power, Rail-to-Rail Input and Output Precision Op-Amp. The LT6220/LT6221/LT6222 are single/dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT6222CGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N Tube | 买入 | |
|
|
LT6222IGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N Tube | 买入 | |
|
|
LT6222CGN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N | 买入 | |
|
|
LT6222IGN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N | 买入 | |
|
|
LT6222IGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N T/R | 买入 | |
|
|
LT6222CGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N T/R | 买入 | |