Typical Application for LT5538 - 40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range
使用 Analog Devices 的 LT5538 的参考设计
Image
1 / 1
依据最终产品
- Environmental Sensor
- Receivers
- RF Power Supply
- Signal Processing
说明
- Typical Application for the LT5538 is a 40MHz to 3800MHz monolithic logarithmic RF power detector, capable of measuring RF signals over a wide dynamic range, from -75dBm to 10dBm. The RF signal in an equivalent decibel-scaled value is precisely converted into DC voltage on a linear scale
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5538IDD#TRPBF | Analog Devices | RF Detectors | RF Detector 40MHz to 3800MHz 10dBm 8-Pin DFN EP T/R | 买入 | |
|
|
LT5538IDD#PBF | Analog Devices | RF Detectors | RF Detector 40MHz to 3800MHz 10dBm 8-Pin DFN EP Tube | 买入 | |