Typical Application for LT3990EMSE-3.3 2.5V Step-Down Converter
使用 Analog Devices 的 LT3990EMSE-3.3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Battery
- Industrial Supplies
- Portable Power
说明
- Typical Application for LT3990EMSE-3.3 2.5V Step-Down Converter. The LT3990 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 62V and consumes only 2.5uA of quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 62 V
-
Output Voltage2.5 V
-
Output Current0.35 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3990EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3990EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP T/R | 买入 | |