Typical Application for LT3970IMS-5 5V Step-Down Converter
使用 Analog Devices 的 LT3970IMS-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Battery
- Industrial Supplies
- Portable Power
说明
- Typical Application for LT3970IMS-5 5V Step-Down Converter. The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V and consumes only 2.5uA of quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 40 V
-
Output Voltage5 V
-
Output Current0.35 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3970IMS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP T/R | 买入 | |
|
LT3970IMS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube | 买入 |