Typical Application for LT3663IDCB-5, 2.5V Step-Down Converter
使用 Analog Devices 的 LT3663IDCB-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Battery
- Distributed Power System
- Industrial Supplies
- Wall Transformer
说明
- Typical Application for LT3663IDCB-5, 2.5V Step-Down Converter. The LT3663 is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 36 V
-
Output Voltage2.5 V
-
Output Current1.2 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3663IDCB-5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3663IDCB-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin DFN EP T/R | 买入 | |