Typical Application for LT3663EMS8E, 3.3V Step-Down Converter
使用 Analog Devices 的 LT3663EMS8E 的参考设计
Image
1 / 1
依据最终产品
- Automotive Battery
- Distributed Power System
- Industrial Supplies
- Wall Transformer
说明
- Typical Application for LT3663EMS8E, 3.3V Step-Down Converter. The LT3663 is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 36 V
-
Output Voltage3.3 V
-
Output Current1.2 A
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3663EMS8E-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin MSOP EP Tube | 买入 | |
|
|
LT3663EMS8E-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin MSOP EP T/R | 买入 | |
|
|
LT3663EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin MSOP EP Tube | 买入 | |
|
|
LT3663EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin MSOP EP T/R | 买入 | |
|
|
LT3663EMS8E-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin MSOP EP Tube | 买入 | |
|
|
LT3663EMS8E-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin MSOP EP T/R | 买入 | |