Typical Application for LT3467AES6 5V to 40V Boost Converter
使用 Analog Devices 的 LT3467AES6 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- LCD Bias Supply
- Local Logic Supplies
- Medical Equipments
- WLED Power Supply
- xDSL Power Supply
说明
- Typical Application for LT3467AES6 5V to 40V Boost Converter. The LT3467A is a switching regulator combine a 42V, 1.1A switch with a soft-start function. The LT3467A switches at 2.1MHz, allowing the use of even smaller components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage40 V
-
Output Current0.02 A
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3467AES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 | 买入 | |