Typical Application for LT1945 - Dual Micro-power DC/DC Converter with Positive and Negative Outputs
使用 Analog Devices 的 LT1945 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LT1945 - Dual Micro-power DC/DC Converter with Positive and Negative Outputs. The LT1945 is a dual micropower DC/DC converter in a 10-pin MSOP package. Each converter is designed with a 350mA current limit and an input voltage range of 1.2V to 15V, making the LT1945 ideal for a wide variety of applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5 V
-
Output Voltage-20|12 V
-
Output Current0.01@-20|0.02@12 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1945IMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.23V to 36V/-36V 10-Pin MSOP T/R | 买入 | |
|
|
LT1945IMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.23V to 36V/-36V 0.4A 10-Pin MSOP Tube | 买入 | |
|
|
LT1945EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.23V to 36V/-36V 10-Pin MSOP T/R | 买入 | |
|
|
LT1945EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.23V to 36V/-36V 10-Pin MSOP | 买入 | |